896-033-540-608

Heilind Number:EDA896-033-540-608
Manufacturer:EDAC
Manufacturer Number:896-033-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-540-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and a pitch of .125 inches, they provide seamless integration on your PCBs. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance their versatility. Ideal for board to board connections, these connectors offer 33 positions for efficient signal routing. Upgrade your system with these robust and efficient components.