896-033-541-101

Heilind Number:EDA896-033-541-101
Manufacturer:EDAC
Manufacturer Number:896-033-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-541-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. With a robust amperage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable performance in demanding environments. Featuring a single row design with 33 positions, they offer seamless connectivity for your circuit boards. Crafted with Copper Alloy contacts and a pitch of .125 inches, they guarantee efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Perfect for applications requiring high reliability, these connectors are a crucial component for your electronic projects.