896-033-541-102

Heilind Number:EDA896-033-541-102
Manufacturer:EDAC
Manufacturer Number:896-033-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 33 positions, ensuring seamless connectivity in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly between -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our Black Card Edge Connectors for efficient and secure board-to-board connections. Elevate your electronic designs with this essential component.