896-033-541-103

Heilind Number:EDA896-033-541-103
Manufacturer:EDAC
Manufacturer Number:896-033-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-541-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic systems, these connectors boast a sleek black finish and a single-row configuration with 33 positions for optimal functionality. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable performance in even the most demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and efficient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial applications where durability is paramount. Trust in our connectors to deliver unparalleled performance and longevity in your projects.