896-033-541-108

Heilind Number:EDA896-033-541-108
Manufacturer:EDAC
Manufacturer Number:896-033-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-541-108

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration for seamless integration. With a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, they guarantee reliable power transmission at a maximum amperage of 3A. Featuring 33 positions and a pitch of .125 inches, they offer versatility in PCB layout. The straight mount orientation and a row spacing of .2 inches ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect fit for industrial and commercial applications. Explore our diverse range of PCB connectors and elevate your connectivity game today.