896-033-541-112

Heilind Number:EDA896-033-541-112
Manufacturer:EDAC
Manufacturer Number:896-033-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-541-112

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature a single row with 33 positions, facilitating seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer reliable operation in extreme environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. With a 3A amperage rating and a straight mount orientation, these connectors are ideal for demanding applications in various industries. Elevate your PCB connectivity with these high-quality components.