896-033-541-602

Heilind Number:EDA896-033-541-602
Manufacturer:EDAC
Manufacturer Number:896-033-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-541-602

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in even the most demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row layout featuring 33 positions, they offer seamless integration for your electronic setups. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee unwavering performance under extreme conditions. Ideal for a wide range of applications, they are a must-have in any electronic enthusiast's toolkit. Elevate your connectivity game with our High Temp Card Edge Connectors.