896-033-541-603

Heilind Number:EDA896-033-541-603
Manufacturer:EDAC
Manufacturer Number:896-033-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 33 positions, ensuring seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliability even in high-temperature environments. With a 3A amperage rating and operating temperature range of -40 to 105 °C, they are perfect for various industrial applications. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Elevate your PCB assembly with these top-quality connectors, a must-have in your electronic components inventory.