896-033-541-604

Heilind Number:EDA896-033-541-604
Manufacturer:EDAC
Manufacturer Number:896-033-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-541-604

Detailed Description

Elevate your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 33 positions, they offer seamless board-to-board connectivity. Crafted from durable Copper Alloy, the contacts ensure reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various applications. Trust in our innovative connectors for seamless and efficient PCB connectivity.