896-033-541-607

Heilind Number:EDA896-033-541-607
Manufacturer:EDAC
Manufacturer Number:896-033-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-541-607

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for your electronic devices. Made with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission even in high-temperature environments. With a single row layout and a pitch of .125 inches, these connectors offer precise and efficient board-to-board connections. Featuring 33 positions, they are suitable for a variety of applications. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile and easy to integrate into your systems. Trust in our connectors for quality and performance, and elevate your connectivity solutions.