896-033-541-612

Heilind Number:EDA896-033-541-612
Manufacturer:EDAC
Manufacturer Number:896-033-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-541-612

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors are crafted for optimal performance in demanding environments. With a sleek black finish and a single row configuration, they offer a sleek and space-efficient solution. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, they ensure reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors are ideal for precise and secure connections. With 33 positions, they provide ample room for versatile setups. Whether for industrial machinery or high-tech electronics, these connectors guarantee consistent performance. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Upgrade your connectivity with these top-of-the-line Card Edge Connectors.