896-033-558-101

Heilind Number:EDA896-033-558-101
Manufacturer:EDAC
Manufacturer Number:896-033-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-558-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they offer a reliable amperage of 3A and boast durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration, these connectors feature precision-engineered Copper Alloy contacts for seamless power transmission. The .125-inch pitch and .2-inch row spacing ensure a secure fit, accommodating 33 positions for versatile connectivity. Suitable for demanding environments, they operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for your next project, these connectors are a must-have in any professional toolkit. Upgrade to top-notch performance with our Card Edge Connectors.