896-033-558-102

Heilind Number:EDA896-033-558-102
Manufacturer:EDAC
Manufacturer Number:896-033-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-558-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .125 inches, they offer precise positioning for seamless integration. Boasting 33 positions and a right-angle mount orientation, they provide ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for high-temp environments. Upgrade your systems with these top-quality connectors, a must-have in any professional setup.