896-033-558-103

Heilind Number:EDA896-033-558-103
Manufacturer:EDAC
Manufacturer Number:896-033-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-558-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors offer a secure fit and reliable conductivity. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contact material, they guarantee long-lasting quality. Featuring a single row layout with 33 positions and a .125-inch pitch, they ensure seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity with these high-performance Card Edge Connectors.