896-033-558-104

Heilind Number:EDA896-033-558-104
Manufacturer:EDAC
Manufacturer Number:896-033-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-558-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With 33 copper alloy contact positions and a pitch of .125 inches, they offer seamless integration for your electronic projects. The right-angle mount orientation and compact design make them perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee reliable performance in challenging conditions. Upgrade to these connectors for top-tier connectivity in your PCB assemblies.