896-033-558-107

Heilind Number:EDA896-033-558-107
Manufacturer:EDAC
Manufacturer Number:896-033-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-558-107

Detailed Description

Elevate your high-temperature connectivity needs with these cutting-edge Card Edge Connectors. Designed for top performance, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Each connector features a single row with 33 positions, ideal for seamless board-to-board connections. Crafted from robust Copper Alloy, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation offers versatility in installation, while an impressive operating temperature range of -40 to 105°C ensures reliable functionality in harsh environments. Perfect for a wide range of applications, these connectors are a must-have for any project requiring high-performance PCB connectivity.