896-033-558-108

Heilind Number:EDA896-033-558-108
Manufacturer:EDAC
Manufacturer Number:896-033-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in high-temperature environments, these connectors feature a single row with 33 positions for seamless PCB integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission at 3 A amperage. The right angle mount orientation and .125-inch pitch offer easy installation and space-efficient PCB layout. With an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications in demanding environments. Upgrade your connectivity solutions with these robust and efficient connectors.