896-033-558-604

Heilind Number:EDA896-033-558-604
Manufacturer:EDAC
Manufacturer Number:896-033-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-558-604

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with 33 positions, they offer seamless connectivity for your PCB projects. The contact material, made from robust Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for demanding industrial environments. Their right-angle mount orientation adds versatility to their application, making them a must-have in your connector toolkit. Upgrade to our High Temp Card Edge Connectors and experience seamless and efficient board-to-board connections like never before.