896-033-558-607

Heilind Number:EDA896-033-558-607
Manufacturer:EDAC
Manufacturer Number:896-033-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-558-607

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding conditions. Featuring a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable connectivity while meeting stringent safety standards. With a single row layout and 33 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission with a 3A amperage rating. Perfect for right-angle mounting, these connectors have a .125-inch pitch and .2-inch row spacing, enabling easy integration into your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications requiring high durability and performance. Explore our range of connectors to elevate your electronic designs.