896-033-558-608

Heilind Number:EDA896-033-558-608
Manufacturer:EDAC
Manufacturer Number:896-033-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-558-608

Detailed Description

Our High Temp Card Edge Connectors are designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they can withstand high temperatures with ease. The connectors have a single row layout with 33 positions, perfect for seamless board-to-board connections. Crafted with precision, the copper alloy contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. The right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for a variety of industrial applications. Trust in their durability and performance for your connectivity needs.