896-033-558-612

Heilind Number:EDA896-033-558-612
Manufacturer:EDAC
Manufacturer Number:896-033-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-558-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure superior durability and safety. With a sleek black finish and a right angle mount orientation, they offer both functionality and style. Featuring 33 positions in a single row layout, they provide ample connectivity options for your application. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating ensures stable performance. With a pitch of 0.125 inches and row spacing of 0.2 inches, they allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature settings. Elevate your connectivity solutions with these high-performance Card Edge Connectors.