896-033-559-103

Heilind Number:EDA896-033-559-103
Manufacturer:EDAC
Manufacturer Number:896-033-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-559-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors ensure secure and efficient power transmission, with a sturdy UL 94V-0 Polyphenylene Sulfide housing offering superior heat resistance. Perfect for high-demand applications, each connector features 33 copper alloy contacts, capable of handling up to 3 A of current. With a convenient right-angle mount orientation and a compact pitch of .125 inches, they provide seamless integration for your board-to-board connections. Designed for durability, they can operate flawlessly in extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with these reliable and high-performance connectors. Explore more in our PCB Connectors category.