896-033-559-104

Heilind Number:EDA896-033-559-104
Manufacturer:EDAC
Manufacturer Number:896-033-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-559-104

Detailed Description

Elevate your connectivity game with our High Temp Card Edge Connectors in sleek black. Designed for top performance, each connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for durability. With one row containing 33 copper alloy positions and a pitch of .125 inches, these connectors ensure seamless data transmission. The right angle mount orientation and operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Trust in our innovative PCB connectors to deliver reliable board-to-board connectivity every time.