896-033-559-107

Heilind Number:EDA896-033-559-107
Manufacturer:EDAC
Manufacturer Number:896-033-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-559-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a row spacing of .2 inches and a pitch of .125 inches, they offer seamless integration into your PCB layout. The copper alloy contact material ensures efficient power transmission, while the right-angle mount orientation optimizes space utilization. Supporting up to 3 A of current, these connectors are suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, they guarantee consistent performance even in harsh conditions. Perfect for board-to-board connections, these connectors are a essential component for any electronic system.