896-033-559-108

Heilind Number:EDA896-033-559-108
Manufacturer:EDAC
Manufacturer Number:896-033-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-559-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 33 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and reliability even in harsh environments. The Copper Alloy contact material and 3A amperage rating ensure efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Perfect for PCB applications, these connectors offer a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic projects. Upgrade to these high-performance connectors and experience seamless connectivity like never before.