896-033-559-112

Heilind Number:EDA896-033-559-112
Manufacturer:EDAC
Manufacturer Number:896-033-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-559-112

Detailed Description

Enhance connectivity within high-temperature environments with our robust High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding conditions. With a single row layout and 33 positions, they provide ample connectivity options for your PCB applications. The copper alloy contact material guarantees secure and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for industrial and commercial use. Elevate your connectivity solutions with our Card Edge Connectors.