896-033-559-602

Heilind Number:EDA896-033-559-602
Manufacturer:EDAC
Manufacturer Number:896-033-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-559-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. The one-row design with 33 positions offers efficient connectivity, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for space-saving applications, these connectors are right-angled for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Upgrade your electronics with these top-of-the-line connectors, a must-have for any project requiring high-performance board-to-board connectivity.