896-033-559-603

Heilind Number:EDA896-033-559-603
Manufacturer:EDAC
Manufacturer Number:896-033-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-559-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 33 positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, they offer exceptional heat resistance, making them ideal for high-temperature environments. With a contact material of Copper Alloy, they ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for versatility, these connectors boast a right-angle mount orientation, catering to various design requirements. Operating seamlessly in a temperature range of -40 to 105 °C, they guarantee consistent functionality in diverse applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.