896-033-559-604

Heilind Number:EDA896-033-559-604
Manufacturer:EDAC
Manufacturer Number:896-033-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-559-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 33 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. The right angle mount orientation further facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your connectivity solutions with these high-quality Card Edge Connectors.