896-033-559-612

Heilind Number:EDA896-033-559-612
Manufacturer:EDAC
Manufacturer Number:896-033-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-559-612

Detailed Description

Enhance your high-temperature connectivity with these advanced Card Edge Connectors. Designed for optimal performance, they boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a contact material of Copper Alloy, these connectors ensure reliable power delivery at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient PCB connections. With 33 positions available, they cater to a wide range of applications. Their right-angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105°C guarantees durability in extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.