896-034-500-101

Heilind Number:EDA896-034-500-101
Manufacturer:EDAC
Manufacturer Number:896-034-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-500-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors boast a sleek black finish that seamlessly integrates into any setup. With a robust amperage rating of 3 A, they ensure reliable performance under heavy loads. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees exceptional durability and fire resistance. Featuring a single row layout with 34 positions, these connectors offer ample room for seamless board-to-board connections. The copper alloy contact material and precise .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transfer. Perfect for space-saving designs, the right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your high-performance electronic projects. Elevate your connectivity game with this essential component.