896-034-500-102

Heilind Number:EDA896-034-500-102
Manufacturer:EDAC
Manufacturer Number:896-034-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-500-102

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB assembly needs. Designed for durability and reliability, these black connectors feature a single row layout with 34 positions, perfect for seamless board-to-board connections. With an amperage rating of 3A and a pitch of .125 inches, they ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee high performance even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Trust in our connectors to deliver seamless connectivity and optimal performance for your electronic projects.