896-034-500-104

Heilind Number:EDA896-034-500-104
Manufacturer:EDAC
Manufacturer Number:896-034-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-500-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row layout and 34 positions, they offer seamless compatibility for your connectivity needs. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're working on a commercial project or a DIY endeavor, these connectors, with a straight mount orientation, are the perfect choice. Operating flawlessly within a wide temperature range of -40 to 105 °C, they provide long-lasting functionality. Elevate your PCB connections with these high-quality Card Edge Connectors.