896-034-500-602

Heilind Number:EDA896-034-500-602
Manufacturer:EDAC
Manufacturer Number:896-034-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-500-602

Detailed Description

Our High Temp Card Edge Connectors are essential components for efficient PCB connections, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a single row configuration and 34 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for a streamlined assembly process, making them a must-have in your inventory of electronic components. Elevate your PCB connectivity with these high-quality Card Edge Connectors.