896-034-500-603

Heilind Number:EDA896-034-500-603
Manufacturer:EDAC
Manufacturer Number:896-034-500-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-500-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-500-603

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for durability, these connectors boast a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. Featuring 34 positions, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for a secure and efficient setup, making them ideal for board-to-board connections. Upgrade your PCB assembly with these high-quality connectors.