896-034-500-802

Heilind Number:EDA896-034-500-802
Manufacturer:EDAC
Manufacturer Number:896-034-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-500-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With two rows and 34 positions, they offer ample connectivity options while maintaining a pitch of .125 inches and a row spacing of .2 inches. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. The sleek black housing not only adds a professional touch but also ensures easy identification. Choose straight mount orientation for seamless integration into your PCB layout. Upgrade to our Card Edge Connectors for unparalleled quality and efficiency in your electronic designs.