896-034-500-807

Heilind Number:EDA896-034-500-807
Manufacturer:EDAC
Manufacturer Number:896-034-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-500-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-500-807

Detailed Description

Upgrade your connectivity solutions with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors not only offer a stylish look but also deliver reliable functionality. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they ensure durability and efficient power transmission. Featuring two rows and a pitch of .125 inches, they provide seamless compatibility for your PCB connections. With a total of 34 positions, you'll have ample room for all your components. The straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius further enhance their versatility, making them perfect for various applications in the electronics industry. Trust in our Card Edge Connectors for high-quality, high-performance connectivity.