896-034-500-808

Heilind Number:EDA896-034-500-808
Manufacturer:EDAC
Manufacturer Number:896-034-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-500-808

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Featuring a sleek black design, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and 34 positions, they offer ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, these connectors provide the perfect solution for your PCB connectivity needs.