896-034-500-812

Heilind Number:EDA896-034-500-812
Manufacturer:EDAC
Manufacturer Number:896-034-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-500-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, they provide efficient power transmission across their 34 positions, organized in two rows with a pitch of .125 inches and a row spacing of .2 inches. The contact material, crafted from durable Copper Alloy, guarantees secure and stable connections. Whether you require straight or right-angle mounting, these connectors offer versatility to suit your application needs. Trust in their high-quality construction to deliver seamless board-to-board connectivity in various electronic systems.