896-034-520-101

Heilind Number:EDA896-034-520-101
Manufacturer:EDAC
Manufacturer Number:896-034-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors boast a sleek black finish and unmatched durability. With a current rating of 3 A, they ensure reliable power transmission in demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees superior heat resistance and safety. Featuring a single row layout with a pitch of .125 inches and 34 positions, they offer efficient signal transmission with precision. The contact material, made of Copper Alloy, ensures optimal conductivity for seamless data transfer. Perfect for PCB assembly, these connectors come with straight mount orientation for easy installation. Operating flawlessly in a wide temperature range of -40 to 105°C, they are ideal for use in harsh environments. Elevate your connectivity game with these high-performance Card Edge Connectors.