896-034-520-102

Heilind Number:EDA896-034-520-102
Manufacturer:EDAC
Manufacturer Number:896-034-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a reliable amperage of 3A and feature a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row setup and 34 positions, they offer seamless integration for your projects. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide easy installation. Perfect for high-temperature environments, these connectors have an operating range of -40 to 105°C. Whether you're a professional or a DIY enthusiast, our Card Edge Connectors are a must-have in your toolkit for smooth and secure board-to-board connections. Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a reliable amperage of 3A and feature a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row setup and 34 positions, they offer seamless integration for your projects. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide easy installation. Perfect for high-temperature environments, these connectors have an operating range of -40 to 105°C. Whether you're a professional or a DIY enthusiast, our Card Edge Connectors are a must-have in your toolkit for smooth and secure board-to-board connections.