896-034-520-107

Heilind Number:EDA896-034-520-107
Manufacturer:EDAC
Manufacturer Number:896-034-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-107

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable solution for secure board-to-board connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they can withstand high temperatures and provide excellent insulation. The Copper Alloy contact material ensures efficient power transmission, while the 34 positions and 1 row layout offer ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, precise installation is guaranteed. Whether in straight or right-angle mount orientation, these connectors deliver consistent performance. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Upgrade your setup with these high-quality connectors for seamless and durable connectivity.