896-034-520-108

Heilind Number:EDA896-034-520-108
Manufacturer:EDAC
Manufacturer Number:896-034-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for superior durability in high-temperature environments. With a single row layout and 34 positions, they offer seamless integration for your electronic projects. The Copper Alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.