896-034-520-112

Heilind Number:EDA896-034-520-112
Manufacturer:EDAC
Manufacturer Number:896-034-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-112

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, essential components designed for seamless board-to-board PCB integration. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer durability and reliability in high-temperature environments. With a single row layout and 34 positions, these connectors ensure efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of industrial applications. Upgrade your connectivity solutions with these meticulously engineered Card Edge Connectors.