896-034-520-201

Heilind Number:EDA896-034-520-201
Manufacturer:EDAC
Manufacturer Number:896-034-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-201

Detailed Description

Enhance your high-temperature electronic connections with these robust Card Edge Connectors. Designed for reliability, they feature durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance even in challenging environments. With a pitch of .125 inches and two rows of 34 positions, these connectors offer secure and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The sleek black design adds a touch of sophistication, while the straight mount orientation simplifies installation. Upgrade your PCB connections with these quality connectors and experience seamless and dependable electronic communication.