896-034-520-202

Heilind Number:EDA896-034-520-202
Manufacturer:EDAC
Manufacturer Number:896-034-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-202

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they deliver reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they ensure precise and stable connections on your PCB. With 34 positions available, these connectors offer ample room for your components. Their straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make them versatile and easy to integrate into any setup. Trust in our high-quality connectors to enhance the performance and durability of your electronic systems. Elevate your connectivity standards with our Card Edge Connectors.