896-034-520-203

Heilind Number:EDA896-034-520-203
Manufacturer:EDAC
Manufacturer Number:896-034-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-203

Detailed Description

Elevate your high-temperature connectivity with our robust Card Edge Connectors, designed for seamless integration in demanding electronic applications. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and reliability. With two rows of contacts made from high-quality Copper Alloy, they ensure efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 34 positions, provide ample room for secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial environments. Opt for our straight mount orientation for easy installation, and experience seamless performance in connecting PCBs with precision and stability. Trust in our connectors to deliver consistent and dependable performance, meeting your high-temperature connectivity needs with excellence.