896-034-520-204

Heilind Number:EDA896-034-520-204
Manufacturer:EDAC
Manufacturer Number:896-034-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-204

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts for secure conductivity. With two rows and 34 positions, they offer ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation and .2-inch row spacing ensure easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Upgrade your connectivity solutions today with our High Temp Card Edge Connectors.