896-034-520-207

Heilind Number:EDA896-034-520-207
Manufacturer:EDAC
Manufacturer Number:896-034-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-207

Detailed Description

Elevate your PCB connections with our high temp card edge connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The two-row design with 34 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, these connectors provide a seamless and secure link for your electronic devices. Upgrade your setup with our premium card edge connectors and experience enhanced performance and longevity.