896-034-520-208

Heilind Number:EDA896-034-520-208
Manufacturer:EDAC
Manufacturer Number:896-034-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-520-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, you can rely on seamless power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 34 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Choose straight mount orientation for easy installation. Elevate your PCB connections with these high-quality Card Edge Connectors.